Part Details for CFS-0200TB by NIDEC Components
Overview of CFS-0200TB by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0200TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5624
|
Newark | Dip Switch, Dpst-No, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CFS-0200TB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 910 |
|
$0.8180 / $1.0800 | Buy Now |
DISTI #
563-CFS-0200CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12598 In Stock |
|
$0.4858 / $1.0100 | Buy Now |
DISTI #
72154501
|
RS | DIP Switch, 2POS SPST, Flush, Recessed, 6VDC, 100mA, CFS Series | Nidec Components CFS-0200TB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
DISTI #
3924809
|
element14 Asia-Pacific | DIP SWITCH, DPST-NO, 0.1A, 6VDC, SMD RoHS: Compliant Min Qty: 10 Container: Each | 910 |
|
$0.5121 / $0.9593 | Buy Now |
DISTI #
3924809
|
Farnell | DIP SWITCH, DPST-NO, 0.1A, 6VDC, SMD RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 910 |
|
$0.7085 / $0.9601 | Buy Now |