There are no models available for this part yet.
Overview of CFS-0202MB by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFS-0202MB by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH8212
|
Newark | Dip Switch, Spst-No, 0.1A, 6V, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst-No, Contact Voltage Dc Max:6V, Contact Current Dc Max:100Ma, Product Range:Cfs Series, Switchrohs Compliant: Yes |Nidec Components CFS-0202MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.3500 | Buy Now | |
DISTI #
563-2001-5-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
459 In Stock |
|
$0.6162 / $1.1900 | Buy Now | |
DISTI #
72154508
|
RS | DIP Switch, SPST, Raised, 6VDC, 100mA, CFS Series | Nidec Components CFS-0202MB RoHS: Compliant Min Qty: 288 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 | RFQ |