There are no models available for this part yet.
Overview of CFS-0300TA by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFS-0300TA by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
563-CFS-0300TACT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2748 In Stock |
|
$0.6330 / $1.5000 | Buy Now |