Part Details for CFS-0400MB by Nidec Copal Electronics Corporation
Overview of CFS-0400MB by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for CFS-0400MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFS-0400MB
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Magazine 40 pc Packaging, Washable - Rail/Tube (Alt: CFS-0400MB) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Container: Tube | 0 |
|
$0.6732 / $1.0082 | Buy Now |
DISTI #
CFS-0400MB
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Magazine 40 pc Packaging, Washable - Rail/Tube (Alt: CFS-0400MB) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Container: Tube | 0 |
|
$0.6732 / $1.0082 | Buy Now |
Part Details for CFS-0400MB
CFS-0400MB CAD Models
CFS-0400MB Part Data Attributes:
|
CFS-0400MB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFS-0400MB
Nidec Copal Electronics Corporation
SWITCH DIP SPST 100MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLAT KNOB | |
Body Breadth | 10 mm | |
Body Height | 3.7 mm | |
Body Length or Diameter | 11.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | MAGAZINE | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |