Part Details for CFS-0400TB by NIDEC Components
Overview of CFS-0400TB by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0400TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5628
|
Newark | Dip Switch, 4Pst-No, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CFS-0400TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 747 |
|
$1.0900 / $1.4900 | Buy Now |
DISTI #
563-CFS-0400CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2822 In Stock |
|
$0.6439 / $1.3400 | Buy Now |
DISTI #
72154530
|
RS | DIP Switch, 4POS SPST, Flush, Recessed, 6VDC, 100mA, CFS Series | Nidec Components CFS-0400TB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 | RFQ |
DISTI #
3924813
|
element14 Asia-Pacific | DIP SWITCH, 4PST-NO, 0.1A, 6VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 747 |
|
$0.7346 / $1.4190 | Buy Now |
DISTI #
3924813
|
Farnell | DIP SWITCH, 4PST-NO, 0.1A, 6VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 747 |
|
$1.0361 / $1.3313 | Buy Now |