There are no models available for this part yet.
Overview of CFS-0401TA by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFS-0401TA by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK5629
|
Newark | Dip Switch, 4Pst-No, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CFS-0401TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 987 |
|
$1.5400 / $1.9100 | Buy Now | |
DISTI #
563-CFS-0401TATR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7918 | Buy Now | |
DISTI #
72154534
|
RS | DIP Switch, 4POS SPST, Flush, Recessed, 6VDC, 100mA, CFS Series | Nidec Components CFS-0401TA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 | RFQ |