Part Details for CFS-0403MB by NIDEC Components
Overview of CFS-0403MB by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0403MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-CFS-0403MB-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 160 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3186 | Buy Now |
DISTI #
72154541
|
RS | DIP Switch, 4POS SPST, Raised, 6VDC, 100mA, CFS Series | Nidec Components CFS-0403MB RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 | RFQ |