Part Details for CFS-0500MA by Nidec Corporation
Overview of CFS-0500MA by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CFS-0500MA
|
Mouser Electronics | Slide Switches OFF-ON 5 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 32 pc packaging, washable RoHS: Compliant | 0 |
|
$1.0600 / $2.1200 | Order Now |