Part Details for CFS-0802TB by Nidec Corporation
Overview of CFS-0802TB by Nidec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0802TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CFS-0802TB
|
Mouser Electronics | Slide Switches OFF-ON 8 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, gull wing SMD terminals, T&R 800 pc packaging, non-washable RoHS: Compliant | 868 |
|
$0.9370 / $1.8900 | Buy Now |
|
LCSC | 8-bit SPST 6V 100mA DIP Switches ROHS | 98 |
|
$0.8434 / $0.8874 | Buy Now |