Part Details for CFS-1002TB by Nidec Copal Electronics Corporation
Overview of CFS-1002TB by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for CFS-1002TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFS-1002TB
|
Avnet Americas | DIP Switch, OFF-ON 10 Position, .6mm Convex Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 1,000 pc Packaging, Non-washable - Tape and Reel (Alt: CFS-1002TB) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.2672 / $1.3632 | Buy Now |
DISTI #
CFS-1002TB
|
Avnet Americas | DIP Switch, OFF-ON 10 Position, .6mm Convex Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 1,000 pc Packaging, Non-washable - Tape and Reel (Alt: CFS-1002TB) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.2672 / $1.3632 | Buy Now |
Part Details for CFS-1002TB
CFS-1002TB CAD Models
CFS-1002TB Part Data Attributes:
|
CFS-1002TB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFS-1002TB
Nidec Copal Electronics Corporation
Slide Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 |