Part Details for CFS-20632768EZBB by Citizen Finedevice Co Ltd
Overview of CFS-20632768EZBB by Citizen Finedevice Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CFS-20632768EZBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R7109
|
Newark | 32.768Khz Cylinder T/H - 6Pf - 10Ppm/Bulk |Citizen Finedevice CFS-20632768EZBB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.1730 | Buy Now |
DISTI #
300-8761-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
120472 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
695-CFS-20632768EZBB
|
Mouser Electronics | Crystals 32.768KHz10ppm 6pF RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CFS206 Series 32.768 kHz ±10 ppm 6 pF -20 to +70 °C Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1940 / $0.2150 | Buy Now |
DISTI #
CFS-20632768EZBB
|
Avnet Asia | Crystal 32.768kHz 6pF 2-Pin Radial Bulk (Alt: CFS-20632768EZBB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CFS-20632768EZBB
CFS-20632768EZBB CAD Models
CFS-20632768EZBB Part Data Attributes:
|
CFS-20632768EZBB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFS-20632768EZBB
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0069% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 6 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.9mm x 6mm | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for CFS-20632768EZBB
This table gives cross-reference parts and alternative options found for CFS-20632768EZBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS-20632768EZBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB26T-32.768KHZ-6-B-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | CFS-20632768EZBB vs AB26T-32.768KHZ-6-B-1 |
AB26T-32.768KHZ-6-E-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | CFS-20632768EZBB vs AB26T-32.768KHZ-6-E-1 |