Part Details for CFS-TV-1425 by SPC Multicomp
Overview of CFS-TV-1425 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for CFS-TV-1425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2298
|
Newark | Terminal, Female Disconnect, 0.25In Blue, Product Range:Cfs-Tv Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: No |Multicomp CFS-TV-1425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6719 |
|
$0.2780 / $0.3850 | Buy Now |
Part Details for CFS-TV-1425
CFS-TV-1425 CAD Models
CFS-TV-1425 Part Data Attributes
|
CFS-TV-1425
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CFS-TV-1425
SPC Multicomp
Push-On Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for CFS-TV-1425
This table gives cross-reference parts and alternative options found for CFS-TV-1425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS-TV-1425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-640905-5 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | CFS-TV-1425 vs 8-640905-5 |
8-696302-1 | 3.34mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | CFS-TV-1425 vs 8-696302-1 |
8-640905-5 | BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | CFS-TV-1425 vs 8-640905-5 |
696302-2 | 3.34mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | CFS-TV-1425 vs 696302-2 |
696302-1 | 3.34mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | CFS-TV-1425 vs 696302-1 |