There are no models available for this part yet.
Overview of CFS69383P-30D43F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFS69383P-30D43F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-1300-ND
|
DigiKey | ANT OMNI DBAND 30CM DINF Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$28.5275 / $44.6300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$48.8400 | Buy Now | ||
DISTI #
AMPCFS69383P-30D43F
|
Heilind Electronics | OMNI,DBAND,30CM,DINF | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
81051460
|
Verical | CFS69383P-30D43F Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 79 |
|
$62.4205 / $88.4567 | Buy Now | |
DISTI #
AMPCFS69383P-30D43F
|
Interstate Connecting Components | OMNI,DBAND,30CM,DINF | 0 |
|
Buy Now | ||
DISTI #
000000000005709005
|
Sager | Antennas OMNI,DBAND,30cm,DINF , 698-960,1690-3800 Min Qty: 1 | 0 |
|
$52.7500 / $66.7500 | Buy Now |
CAD Models for CFS69383P-30D43F by TE Connectivity
Part Data Attributes for CFS69383P-30D43F by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
RF/Microwave Device Type
|
BASE STATION/BROADCAST TRANSMISSION ANTENNA
|