Part Details for CFSA69383P-B30D43F by TE Connectivity
Overview of CFSA69383P-B30D43F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CFSA69383P-B30D43F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CFSA69383P-B30D43F-ND
|
DigiKey | OMNI,DBAND,30CM,D43F OD180MM,BUL Min Qty: 16 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.3900 | Buy Now |
DISTI #
239-CFSA69383B30D43F
|
Mouser Electronics | Antennas OMNI,DBAND,30cm,D43F OD180MM,BULK PACK,1 RoHS: Compliant | 0 |
|
$51.4200 / $58.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Lead time: 11 Weeks Container: Box | 0Box |
|
$46.4800 | Buy Now |
DISTI #
AMPCFSA69383P-B30D43F
|
Heilind Electronics | OMNI,DBAND,30CM,D43F OD180MM | Americas - 0 in Stock |
|
$53.1397 / $57.7364 | Buy Now |
DISTI #
AMPCFSA69383P-B30D43F
|
Interstate Connecting Components | OMNI,DBAND,30CM,D43F OD180MM | 0 |
|
$53.1397 / $57.7364 | Buy Now |
DISTI #
000000000005970709
|
Sager | Antennas OMNI,DBAND,30cm,D43F OD180MM,BULK PACK,1 Min Qty: 1 | 0 |
|
$50.1900 / $63.5100 | Buy Now |
Part Details for CFSA69383P-B30D43F
CFSA69383P-B30D43F CAD Models
CFSA69383P-B30D43F Part Data Attributes
|
CFSA69383P-B30D43F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFSA69383P-B30D43F
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.8dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 2.4 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 806 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR HORIZONTAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 50 W | |
VSWR-Max | 2 |