Part Details for CFSA69594P1-B30NF by TE Connectivity
Overview of CFSA69594P1-B30NF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CFSA69594P1-B30NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CFSA69594P1-B30NF-ND
|
DigiKey | OMNI,CEILING,30CM,BULK Min Qty: 16 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56,045.5362 | Buy Now |
DISTI #
239-CFSA69594P1B30NF
|
Mouser Electronics | Antennas OMNI,CEILING,30cm,BULK, NF,HOLES, 698-5929MHz RoHS: Compliant | 15 |
|
$56.5800 / $68.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Container: Box | 0Box |
|
$52.0600 | Buy Now |
DISTI #
AMPCFSA69594P1-B30NF
|
Heilind Electronics | OMNI,CEILING,30CM,BULK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OMNI,CEILING,30cm,BULK | 16 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPCFSA69594P1-B30NF
|
Interstate Connecting Components | OMNI,CEILING,30CM,BULK | 0 |
|
Buy Now |
Part Details for CFSA69594P1-B30NF
CFSA69594P1-B30NF CAD Models
CFSA69594P1-B30NF Part Data Attributes:
|
CFSA69594P1-B30NF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFSA69594P1-B30NF
TE Connectivity
Mobile Station Antenna, 5.7dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.25 mm | |
Gain | 5.7 dB | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 1.7 |