Part Details for CFSFU6B (ALTERNATE: CF-SFU-6-B) by Iko Nippon Thompson
Overview of CFSFU6B (ALTERNATE: CF-SFU-6-B) by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFSFU6B (ALTERNATE: CF-SFU-6-B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73180356
|
RS | Cam Follower, 16mm Roller Dia, 11mm Roller Width, 6mm Stud Dia, Flat Roller | IKO International Inc. CFSFU6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7900 / $53.1000 | RFQ |