Part Details for CFT-90-WSS-X11-UB700 by Luminus Devices
Overview of CFT-90-WSS-X11-UB700 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFT-90-WSS-X11-UB700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFT-90-WSS-X11-UB700-ND
|
DigiKey | LED MOD CFT90W CL WH RECT 7800K Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$91.0108 | Buy Now |
DISTI #
CFT-90-WSS-X11-UB7
|
Avnet Americas | LED Chip on Board Stage White 4230lm 27A Tray - Trays (Alt: CFT-90-WSS-X11-UB7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$75.5700 / $92.7800 | Buy Now |
DISTI #
896-CFT90WSSX11UB700
|
Mouser Electronics | LED Lighting Modules Stage White 3955 lm RoHS: Compliant | 0 |
|
$87.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Container: Tray | 0Tray |
|
$79.2500 | Buy Now |
DISTI #
CFT-90-WSS-X11-UB7
|
Avnet Americas | LED Chip on Board Stage White 4230lm 27A Tray - Trays (Alt: CFT-90-WSS-X11-UB7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$75.5700 / $92.7800 | Buy Now |
Part Details for CFT-90-WSS-X11-UB700
CFT-90-WSS-X11-UB700 CAD Models
CFT-90-WSS-X11-UB700 Part Data Attributes:
|
CFT-90-WSS-X11-UB700
Luminus Devices
Buy Now
|
Compare Parts:
CFT-90-WSS-X11-UB700
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |