Part Details for CFU.40 CH-4 by Elesa+Ganter
Overview of CFU.40 CH-4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1550A | Analog Devices | LTC3553EPD Demo Board - Microp | |
LTC3101EUF#PBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv | |
LTC3101EUF#TRPBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv |
Price & Stock for CFU.40 CH-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFU40CH-4
|
TME | Hinge, Width: 36.5mm, technopolymer PA, H: 43mm, with regulation Min Qty: 1 | 38 |
|
$5.9500 / $7.8800 | Buy Now |