Part Details for CFU455D2 by Murata Manufacturing Co Ltd
Overview of CFU455D2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CFU455D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 455 |
|
RFQ |
Part Details for CFU455D2
CFU455D2 CAD Models
CFU455D2 Part Data Attributes
|
CFU455D2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFU455D2
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | 4 ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation Frequency (+/- delta f)-Min | 10 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 8 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 7 mm |