Part Details for CFUM455H by Golledge Electronics Ltd
Overview of CFUM455H by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for CFUM455H
CFUM455H CAD Models
CFUM455H Part Data Attributes
|
CFUM455H
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CFUM455H
Golledge Electronics Ltd
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 9 kHz | |
Attenuation Frequency (+/- delta f)-Min | 3 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.3 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 6.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 6.5 mm |