Part Details for CFWM455G by Murata Manufacturing Co Ltd
Overview of CFWM455G by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CFWM455G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ |
Part Details for CFWM455G
CFWM455G CAD Models
CFWM455G Part Data Attributes
|
CFWM455G
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFWM455G
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 6 ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 10 kHz | |
Attenuation Frequency (+/- delta f)-Min | 4.5 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.3 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6.5 mm |