Part Details for CFWS455C by Golledge Electronics Ltd
Overview of CFWS455C by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for CFWS455C
CFWS455C CAD Models
CFWS455C Part Data Attributes
|
CFWS455C
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CFWS455C
Golledge Electronics Ltd
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 24 kHz | |
Attenuation Frequency (+/- delta f)-Min | 12.5 kHz | |
Attenuation@Freq-Max | 50 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 8.5 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 7 mm |
Alternate Parts for CFWS455C
This table gives cross-reference parts and alternative options found for CFWS455C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFWS455C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFWS455C | Ceramic BPF | Murata Manufacturing Co Ltd | CFWS455C vs CFWS455C |