Part Details for CG-NPT-3/4-2-BK by Essentra Components
Overview of CG-NPT-3/4-2-BK by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG-NPT-3/4-2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3226
|
Newark | Cable Gland, 3/4" Npt/14Mm-18Mm/Ip68/Blk, Thread Size - Imperial:3/4" Npt, Thread Size - Metric:-, Cable Diameter Min:14Mm, Cable Diameter Max:18Mm, Cable Gland Material:Nylon 6 (Polyamide 6), Gland Colour:Black Rohs Compliant: Yes |Essentra Components CG-NPT-3/4-2-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.6000 | Buy Now |
DISTI #
RPC3027-ND
|
DigiKey | CABLE GLAND 14-18.01MM 3/4" NPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1105 In Stock |
|
$1.5895 / $2.9400 | Buy Now |
DISTI #
144-CG-NPT-3/4-2-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland,NPT 3/4,Black, Cable Gland,NPT 3/4,Black RoHS: Compliant | 49 |
|
$3.5100 / $6.0500 | Buy Now |
DISTI #
71184348
|
RS | Cable Glands, Straight, Black, Nylon, 3/4 NPT, 27.1 mm Hole Dia., 14.0 mm - 18.0 | Essentra Components CG-NPT-3/4-2-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 152 |
|
$2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2100 | Buy Now |
|
Onlinecomponents.com | Cord Grip - Compatible Cable Diameter Range 14.0 - 18.0 mm (0.551 - 0.709 in) - Mounting Thread Length 15.0 mm (0.591 in) - Black RoHS: Compliant |
500 In Stock |
|
$1.7600 / $3.8200 | Buy Now |
DISTI #
61252747
|
Verical | Cable Accessories Cable Gland Nylon 6/6 Black Min Qty: 50 Package Multiple: 50 Date Code: 2148 | Americas - 500 |
|
$5.0263 | Buy Now |
DISTI #
RICCG-NPT-3/4-2-BK
|
DB Roberts | CABLE GLAND,NPT 3/4,BLACK | 0 |
|
RFQ | |
DISTI #
3819364
|
element14 Asia-Pacific | CABLE GLAND, 3/4" NPT/14MM-18MM/IP68/BLK RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$3.1982 | Buy Now |
DISTI #
3819364
|
Farnell | CABLE GLAND, 3/4" NPT/14MM-18MM/IP68/BLK RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 50 |
|
$3.8168 | Buy Now |