Part Details for CG-PG11-2-BK by Essentra Components
Overview of CG-PG11-2-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG-PG11-2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2237-ND
|
DigiKey | CABLE GLAND 5-10MM PG11 POLYAMID Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
812 In Stock |
|
$0.5346 / $1.1700 | Buy Now |
DISTI #
144-CG-PG11-2-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland,PG11,Black, Cable Gland,PG11,Black RoHS: Compliant | 107 |
|
$0.6250 / $1.2800 | Buy Now |
DISTI #
71184352
|
RS | Cable Glands, Straight, Black, Nylon, PG11, 18.8 mm Hole Dia., 5.0 mm - 10.0 mm | Essentra Components CG-PG11-2-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 31 |
|
$1.2600 | Buy Now |
|
Future Electronics | CG Series Cable Gland PG11 Black RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4700 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Cable Glands, Straight, Black, Nylon, PG11, 18.8 mm Hole Dia., 5.0 mm - 10.0 mm Cable, 8.0 mm Thread Length RoHS: Compliant |
500 In Stock |
|
$0.7030 / $1.6650 | Buy Now |
DISTI #
RICCG-PG11-2-BK
|
DB Roberts | CABLE GLAND,PG11,BLACK | 0 |
|
RFQ | |
|
Master Electronics | Cable Glands, Straight, Black, Nylon, PG11, 18.8 mm Hole Dia., 5.0 mm - 10.0 mm Cable, 8.0 mm Thread Length RoHS: Compliant |
500 In Stock |
|
$0.7030 / $1.6650 | Buy Now |