Part Details for CG-PG21-2-BK by Essentra Components
Overview of CG-PG21-2-BK by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG-PG21-2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3231
|
Newark | Cable Gland, Pg21, 13Mm-18Mm, Ip68/Black, Thread Size - Imperial:Pg21, Thread Size - Metric:-, Cable Diameter Min:13Mm, Cable Diameter Max:18Mm, Cable Gland Material:Nylon 6 (Polyamide 6), Gland Colour:Black, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Essentra Components CG-PG21-2-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$3.2400 / $3.6300 | Buy Now |
DISTI #
RPC3635-ND
|
DigiKey | CABLE GLAND 13-18.01MM PG21 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
42 In Stock |
|
$1.7817 / $3.4300 | Buy Now |
DISTI #
144-CG-PG21-2-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland,PG21,Black, Cable Gland,PG21,Black RoHS: Compliant | 0 |
|
$2.9200 / $3.4300 | Order Now |
DISTI #
71184355
|
RS | Cable Glands, Straight, Black, Nylon, PG21, 28.6 mm Hole Dia., 13.0 mm - 18.0 mm | Essentra Components CG-PG21-2-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 60 |
|
$3.1700 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | Cable Glands, Straight, Black, Nylon, PG21, 28.6 mm Hole Dia., 13.0 mm - 18.0 mm Cable, 11.0 mm Thread Length RoHS: Compliant | 0 |
|
$1.7800 / $3.8600 | Buy Now |
DISTI #
RICCG-PG21-2-BK
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
3819369
|
element14 Asia-Pacific | CABLE GLAND, PG21, 13MM-18MM, IP68/BLACK RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$3.2256 / $3.6168 | Buy Now |
DISTI #
3819369
|
Farnell | CABLE GLAND, PG21, 13MM-18MM, IP68/BLACK RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 45 |
|
$3.5067 / $3.8699 | Buy Now |
Part Details for CG-PG21-2-BK
CG-PG21-2-BK CAD Models
CG-PG21-2-BK Part Data Attributes:
|
CG-PG21-2-BK
Essentra Components
Buy Now
|
Compare Parts:
CG-PG21-2-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |