-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CG0603MLC-05E by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M3815
|
Newark | Varistor, 5V, 20V, 0603, Voltage Rating Vac:8V, Voltage Rating Vdc:5V, Product Range:Chipguard Mlc Series, Clamping Voltage Vc Max:20V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Peak Energy (10/1000Us):- Rohs Compliant: Yes |Bourns CG0603MLC-05E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1708 |
|
$0.1500 / $0.3640 | Buy Now |
DISTI #
97M3815
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ?15kV 2-PIN 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 97M3815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 943 Partner Stock |
|
$0.1500 / $0.3640 | Buy Now |
DISTI #
CG0603MLC-05E
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ?15kV 2-PIN 0603 [1608 Metric] - Tape and Reel (Alt: CG0603MLC-05E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.0775 | Buy Now |
DISTI #
70153503
|
RS | Varistor, ESD Clamp Protector, 5 VDC, 20 Vclamp, IEC 61000-4-2 Level 4, 0603 SMD | Bourns CG0603MLC-05E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4217 |
|
$0.1750 / $0.2060 | Buy Now |
|
Bristol Electronics | 2850 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 5466 |
|
RFQ | |
DISTI #
CG0603MLC-05E
|
Avnet Abacus | ESD Suppressor TVS Single Bi-Dir �15kV 2-PIN 0603 [1608 Metric] - Tape and Reel (Alt: CG0603MLC-05E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 50000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2411 |
|
RFQ | |
DISTI #
C1S134600738916
|
Chip1Stop | CHIP GUARD RoHS: Compliant Container: Cut Tape | 2850 |
|
$0.0723 / $0.0863 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 5V 0603 Varistors ROHS | 8281 |
|
$0.0756 / $0.1458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG0603MLC-05E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0603MLC-05E
Bourns Inc
Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5 V |