Part Details for CG102J11S205PQF by C&K
Overview of CG102J11S205PQF by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG102J11S205PQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7268
|
Newark | Rocker |C&k Components CG102J11S205PQF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.5900 | Buy Now |
DISTI #
401-1320-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7167 | Buy Now |
DISTI #
611-CG102J11S205PQF
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF WHT RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
DISTI #
000000000001086866
|
Sager | Rocker Switches SPST 16A ON-OFF WHT | 0 |
|
Buy Now |
Part Details for CG102J11S205PQF
CG102J11S205PQF CAD Models
CG102J11S205PQF Part Data Attributes
|
CG102J11S205PQF
C&K
Buy Now
Datasheet
|
Compare Parts:
CG102J11S205PQF
C&K
ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Length | 0.185 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.6 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 27.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CG102J11S205PQF
This table gives cross-reference parts and alternative options found for CG102J11S205PQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG102J11S205PQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM102J1RS207DQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM102J1RS207DQA |
CM102J1GS107HQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM102J1GS107HQA |
CM12J12S205QA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM12J12S205QA7 |
CG102J13S207PQF | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CG102J13S207PQF |
CM102J13S207PQA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM102J13S207PQA8 |
CM12J13S105HQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM12J13S105HQA7 |
CM102J13S205DQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM102J13S205DQA7 |
CM12J1AS205QA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM12J1AS205QA |
CM12J11S305HQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM12J11S305HQA7 |
CM12J1RS105HQA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S205PQF vs CM12J1RS105HQA8 |