Part Details for CG102J12S205PQF by C&K
Overview of CG102J12S205PQF by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG102J12S205PQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7272
|
Newark | Cg102J12S205Pqf |C&k Components CG102J12S205PQF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
39M0175
|
Newark | Rocker Switch,straight,spst,on-Off,quick Connect Terminal,rocker |C&k Components CG102J12S205PQF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.3300 | Buy Now |
DISTI #
401-1323-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0735 | Buy Now |
DISTI #
611-CG102J12S205PQF
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant | 0 |
|
$1.7400 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.6200 | Buy Now |
DISTI #
C&K Components CG102J12S205PQF
|
PEI Genesis | Rocker Switch, SPDT | 778 |
|
Buy Now | |
DISTI #
000000000001086870
|
Sager | Rocker Switches SPST 16A ON-OFF BLK Min Qty: 1000 | 0 |
|
$1.7500 / $1.8300 | Buy Now |
Part Details for CG102J12S205PQF
CG102J12S205PQF CAD Models
CG102J12S205PQF Part Data Attributes
|
CG102J12S205PQF
C&K
Buy Now
Datasheet
|
Compare Parts:
CG102J12S205PQF
C&K
ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.185 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.6 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 27.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |