Part Details for CG2-350L by CPC
Overview of CG2-350L by CPC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-350LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. | |
77319-103-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100) Pitch. | |
54242-808301350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |