There are no models available for this part yet.
Overview of CG2230LSNTR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CG2230LSNTR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H5025
|
Newark | T&r/Two Electrode Surge Arrestors Rohs Compliant: Yes |Littelfuse CG2230LSNTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8600 | Buy Now | |
DISTI #
18-CG2230LSNTRCT-ND
|
DigiKey | GDT 230V 20KA 2 POLE TH Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
352 In Stock |
|
$1.4072 / $3.0700 | Buy Now | |
DISTI #
576-CG2230LSNTR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 230V RoHS: Compliant | 467 |
|
$1.4000 / $2.9700 | Buy Now | |
Future Electronics | CG/CG2 Series 276 V 20 kA Shaped Lead Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3500 / $1.4300 | Buy Now | ||
Future Electronics | CG/CG2 Series 276 V 20 kA Shaped Lead Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3500 / $1.4300 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 5500 |
|
$1.3432 / $3.2760 | Buy Now | ||
Quest Components | 4400 |
|
$1.5356 / $4.3875 | Buy Now | |||
DISTI #
CG2230LSNTR
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 230V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3700 / $1.4900 | Buy Now | |
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 230V THT | 0 |
|
$3.5147 / $3.8662 | RFQ |
CAD Models for CG2230LSNTR by Littelfuse Inc
Part Data Attributes for CG2230LSNTR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DSS
|
Package Description
|
,
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-30 Code
|
O-XDSS-X2
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
260
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Finish
|
TIN
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|