Part Details for CG2300LTR by Littelfuse Inc
Overview of CG2300LTR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CG2300LTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5033
|
Newark | T&r/Two Electrode Surge Arrestors Rohs Compliant: Yes |Littelfuse CG2300LTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8600 | Buy Now |
DISTI #
CG2300LTR-ND
|
DigiKey | GDT 300V 20KA 2 POLE TH Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5919 | Buy Now |
DISTI #
576-CG2300LTR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 300V RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6560 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 300V THT | 0 |
|
$3.4089 / $3.7498 | RFQ |
Part Details for CG2300LTR
CG2300LTR CAD Models
CG2300LTR Part Data Attributes:
|
CG2300LTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG2300LTR
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |