Part Details for CG2350L by Coto Technology USA
Overview of CG2350L by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2350L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gas Discharge Tubes 350VDC 1pF Axial Thru-Hole |
2 In Stock |
|
$1.8000 / $12.9700 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 350VDC 1pF Axial Thru-Hole |
2 In Stock |
|
$1.8000 / $12.9700 | Buy Now |