-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X6110
|
Newark | Gp S.a. Standard 420V, Nominal/ Tray |Littelfuse CG2420L Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.9400 | Buy Now |
DISTI #
F11232-ND
|
DigiKey | GDT 420V 20KA 2 POLE TH Min Qty: 350 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9264 | Buy Now |
DISTI #
576-CG2420L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 420V NOM RoHS: Compliant | 186 |
|
$1.5600 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Tray | 0Tray |
|
$1.4200 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 420V THT | 0 |
|
$3.3235 / $3.6559 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG2420L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG2420L
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | DUAL |