Part Details for CG3-160/12 by Vector Electronics & Technology Inc
Overview of CG3-160/12 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG3-160/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C0776
|
Newark | Card Guide, Pc, Vectorpak Subrack, Accessory Type:Card Guide, For Use With:Din-Based Vectorpak Subracks, Guide Width:-, Guide Length:160Mm, Product Range:-, Colour:Gray, Enclosure Material:Plastic, Pack Quantity:12 Rohs Compliant: Yes |Vector Electronics CG3-160/12 Min Qty: 1 Package Multiple: 12 Date Code: 0 Container: Pack | 0 |
|
$15.6900 / $23.7200 | Buy Now |
DISTI #
V2070-ND
|
DigiKey | CARD GUIDE 160MM PKG OF 12 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$18.6724 / $23.8200 | Buy Now |
DISTI #
574-CG3-160/12
|
Mouser Electronics | Racks & Rack Cabinet Accessories 160mm Card Guide 12 PACK RoHS: Compliant | 61 |
|
$17.7000 / $22.5900 | Buy Now |
DISTI #
70219373
|
RS | Card Guide, Polycarbonate, 160 mm Long | Vector Electronics & Technology CG3-160/12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 12 Container: Package | 36 |
|
$17.1300 / $22.2500 | Buy Now |