There are no models available for this part yet.
Overview of CG3-160G by Vector Electronics & Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P88PNE160GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
50009-8160GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1160GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for CG3-160G by Vector Electronics & Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92X8656
|
Newark | Card Guide, pair,160Mm, ral6005,green, psu |Vector Electronics CG3-160G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 / $14.2000 | Buy Now | |
DISTI #
CG3-160G-ND
|
DigiKey | CARD GUIDE,PAIR,160MM,RAL6005,GR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
27 In Stock |
|
$7.6013 / $15.8700 | Buy Now | |
DISTI #
574-CG3-160G
|
Mouser Electronics | Racks & Rack Cabinet Accessories CARD GUIDE, POWER SUPPLY, PLUG RoHS: Compliant | 4 |
|
$7.6000 / $13.7000 | Buy Now |