There are no models available for this part yet.
Overview of CG31.0L by Cotek Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-G3-18E-18.432000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G3-18E-28.636300 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G3-18E-33.333330 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for CG31.0L by Cotek Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $5.0500 | Buy Now |
CAD Models for CG31.0L by Cotek Electronic Ind Co Ltd
Related Parts for CG31.0L
-
CG31.0Telecom Protection Circuits
-
EETHD2S151HJFixed Capacitors
-
10132798-032100LFHeaders and Edge Type Connectors
-
STFW3N150Power Field-Effect Transistors
-
AZ1117ID-3.3TRG1Linear Regulator ICs
-
0008500105Terminals and Terminal Blocks
-
2N7002Small Signal Field-Effect Transistors
-
PBSS5240TSmall Signal Bipolar Transistors
-
CLM1B-GKW-CXBYA793Visible LEDs