There are no models available for this part yet.
Overview of CG33.3LTR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-G3-33E-16.367667 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for CG33.3LTR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X6113
|
Newark | S.a.standard.hv.nominal/ Tr Rohs Compliant: Yes |Littelfuse CG33.3LTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3600 | Buy Now | |
DISTI #
18-CG33.3LTRCT-ND
|
DigiKey | GDT 3300V 5KA 2 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
945 In Stock |
|
$1.7865 / $4.3300 | Buy Now | |
DISTI #
576-CG33.3LTR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors S.A. STAN 3.3KV RoHS: Compliant | 980 |
|
$2.0500 / $4.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 3300V THT | 0 |
|
$4.4817 / $4.9299 | RFQ |
CAD Models for CG33.3LTR by Littelfuse Inc
Part Data Attributes for CG33.3LTR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
AXIAL
|
Package Description
|
PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-30 Code
|
O-CDSS-W2
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
DUAL
|
Related Parts for CG33.3LTR
-
B88069X8690B502Telecom Protection Circuits
-
CL31B475KOHNNNEFixed Capacitors
-
HCJ2512ZT0R00Fixed Resistors
-
0022285043Headers and Edge Type Connectors
-
SR621K07DSNon-linear Resistors
-
TPS62175DQCRSwitching Regulator or Controllers
-
0678L9250-02Electric Fuses
-
B72214S2381K101Varistor
-
LM2903DR2GComparators