Telecommunication Circuits
CG34.5LTR
Littelfuse Inc
Description: Surge Protection Circuit, CDSS2, PACKAGE-2

Overview of CG34.5LTR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CG34.5LTR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y8153
Newark Gp S.a. Standard 4.5Kv Nominal/ Tr |Littelfuse CG34.5LTR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4600
  • 2,000 $2.3400
  • 4,000 $2.1800
  • 8,000 $2.0300
  • 12,000 $1.9500
  • 20,000 $1.9200
$1.9200 / $2.4600 Buy Now
DISTI # 18-CG34.5LTRCT-ND
DigiKey GDT 4500V 5KA 2 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 526
In Stock
  • 1 $4.5100
  • 5 $4.3600
  • 10 $4.2100
  • 50 $3.3082
  • 100 $2.7066
  • 250 $2.6314
  • 500 $2.0322
  • 1,000 $1.8967
  • 1,500 $1.8610
$1.8610 / $4.5100 Buy Now
DISTI # 576-CG34.5LTR
Mouser Electronics Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 4.5KV RoHS: Compliant 286
  • 1 $4.2900
  • 10 $3.6800
  • 25 $3.1200
  • 100 $2.6300
  • 250 $2.4400
  • 500 $2.0300
  • 1,000 $1.8600
$1.8600 / $4.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 500 $1.9400
$1.9400 Buy Now
DISTI # CG34.5LTR
TTI Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 4.5KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.9400
  • 1,000 $1.8400
$1.8400 / $1.9400 Buy Now
Ozdisan Elektronik GAS DISCHARGE TUBE GDT 5KA 4500V THT 0
  • 1 $5.1186
  • 500 $4.6533
$4.6533 / $5.1186 RFQ

CAD Models for CG34.5LTR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CG34.5LTR by Littelfuse Inc

CG34.5LTR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
AXIAL
Package Description
PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
LITTELFUSE
JESD-30 Code
O-CDSS-W2
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
DUAL
Want to compare parts?
  1. CG34.5LTR
    Littelfuse Inc
    Surge Protection Circuit, CDSS2, PACKAGE-2
    VS

Related Parts for CG34.5LTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CG34.5LTR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CG34.5LTR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of CG34.5LTR would you like to use for your alert(s)?
  • Please alert me when CG34.5LTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CG34.5LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CG34.5LTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CG34.5LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CG34.5LTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CG34.5LTR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: