There are no models available for this part yet.
Overview of CG35.0 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CG35.0 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B9887
|
Newark | Gp S.a. Standard 5.0Kv Nominal/ Bulk Rohs Compliant: Yes |Littelfuse CG35.0 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.1900 | Buy Now | |
DISTI #
CG35.0-ND
|
DigiKey | GDT 5000V 5KA 2 POLE Min Qty: 1200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1191 | Buy Now | |
DISTI #
576-CG35.0
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 5.0KV RoHS: Compliant | 0 |
|
$2.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.9900 | Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 5000V FREE | 0 |
|
$4.7841 / $5.2625 | RFQ |
CAD Models for CG35.0 by Littelfuse Inc
Part Data Attributes for CG35.0 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
AXIAL
|
Package Description
|
PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
O-CXSS-X2
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
30
|