-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CDSS2, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X6115
|
Newark | Gp S.a. Standard 6.5Kv Custom/ Bulk |Littelfuse CG36.5LD004 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.7200 | Buy Now |
DISTI #
CG36.5LD004-ND
|
DigiKey | GDT 6500V 5KA 2 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
591 In Stock |
|
$1.9264 / $4.4700 | Buy Now |
DISTI #
576-CG36.5LD004
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 6.5KV RoHS: Compliant | 276 |
|
$2.1000 / $4.1600 | Buy Now |
DISTI #
V99:2348_06438098
|
Arrow Electronics | Gas Discharge Tubes 6500VDC 5kADC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1842 | Americas - 3 |
|
$1.9370 / $2.9080 | Buy Now |
|
Future Electronics | GP S.A. STANDARD 6.5KV CUSTOM RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.8400 / $1.9400 | Buy Now |
DISTI #
32337095
|
Verical | Gas Discharge Tubes 6500VDC 5kADC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1842 | Americas - 3 |
|
$1.9370 / $1.9470 | Buy Now |
DISTI #
CG36.5LD004
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 6.5KV RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG36.5LD004
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG36.5LD004
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |