Part Details for CG42.5SM by Littelfuse Inc
Overview of CG42.5SM by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for CG42.5SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9031
|
Newark | Gp Standard S.a. 2500V 6.2*4.2Mm Smt/ Tr |Littelfuse CG42.5SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.8920 | Buy Now |
DISTI #
F7598CT-ND
|
DigiKey | GDT 2500V 3KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
287 In Stock |
|
$0.6883 / $1.5800 | Buy Now |
DISTI #
576-CG42.5SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2500V 3kA 8/20us UL 1449 RoHS: Compliant | 1000 |
|
$0.7870 / $1.5100 | Buy Now |
|
Future Electronics | Gas Discharge Tubes 2500VDC 3kADC 0.8pF Solder Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6800 / $0.7300 | Buy Now |
|
Future Electronics | Gas Discharge Tubes 2500VDC 3kADC 0.8pF Solder Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6800 / $0.7300 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 2500V SMT | 0 |
|
$1.6582 / $1.8240 | RFQ |
Part Details for CG42.5SM
CG42.5SM CAD Models
CG42.5SM Part Data Attributes
|
CG42.5SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG42.5SM
Littelfuse Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |