Part Details for CG5230LS by Littelfuse Inc
Overview of CG5230LS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG5230LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B9894
|
Newark | Relays Rohs Compliant: Yes |Littelfuse CG5230LS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.4600 | Buy Now |
DISTI #
CG5230LS-ND
|
DigiKey | GDT 230V 5KA 2 POLE SMD Min Qty: 900 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3637 | Buy Now |
DISTI #
576-CG5230LS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V NOMINAL SMT GP S.A. STANDARD RoHS: Compliant | 0 |
|
$1.2100 / $1.2800 | Order Now |
|
Future Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V NOMINAL SMT GP S.A. STAND RoHS: Non Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.2900 / $1.3400 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 230V SMT | 0 |
|
$2.5415 / $2.7957 | RFQ |
Part Details for CG5230LS
CG5230LS CAD Models
CG5230LS Part Data Attributes
|
CG5230LS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG5230LS
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-X2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |