Part Details for CG5350MS by Littelfuse Inc
Overview of CG5350MS by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG5350MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2752TR-ND
|
DigiKey | GDT 350V 5KA 2 POLE SMD Min Qty: 900 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2415 / $1.4461 | Buy Now |
DISTI #
576-CG5350MS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP BIPOLAR SURGE ARRESTOR MS RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Future Electronics | GP BIPOLAR SURGE ARRESTOR MS RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 350V SMT | 0 |
|
$3.1144 / $3.4258 | RFQ |
Part Details for CG5350MS
CG5350MS CAD Models
CG5350MS Part Data Attributes
|
CG5350MS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG5350MS
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |