Part Details for CG5600L by Littelfuse Inc
Overview of CG5600L by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CG5600L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6827
|
Newark | Gas Discharge Tube, 2P, 5Ka, 1.5Kv, Full Reel, Product Range:Cg5 Series, Dc Breakover Voltage:600V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:500A, Impulse Sparkover Voltage:1Kv, Breakdown Voltage:720V, Capacitance:1Pf Rohs Compliant: Yes |Littelfuse CG5600L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
18-CG5600LCT-ND
|
DigiKey | GDT 600V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1630 In Stock |
|
$1.0549 / $2.4200 | Buy Now |
DISTI #
576-CG5600L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STANDARD 600V NOMINAL RoHS: Compliant | 739 |
|
$1.2100 / $2.3100 | Buy Now |
|
Future Electronics | CG5 Series 600 V 5 kA Straight Lead Through Hole Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.0800 | Buy Now |
|
Future Electronics | CG5 Series 600 V 5 kA Straight Lead Through Hole Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.0800 | Buy Now |
|
ComSIT USA | GAS DISCHARGE TUBE (GDT) Surge Protection Circuit RoHS: Compliant |
|
|
RFQ | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 600V THT | 0 |
|
$2.6374 / $2.9011 | RFQ |
Part Details for CG5600L
CG5600L CAD Models
CG5600L Part Data Attributes
|
CG5600L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG5600L
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |