Part Details for CG590 by Littelfuse Inc
Overview of CG590 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B9898
|
Newark | Two Electrode High Voltage Surge Arrestors Rohs Compliant: Yes |Littelfuse CG590 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
CG590-ND
|
DigiKey | GDT 90V 5KA 2 POLE Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1449 | Buy Now |
DISTI #
576-CG590
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V NOMINAL GP S.A. STANDARD RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | CG5 Series 108 V 5 kA Core 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 90 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2300 | Buy Now |
|
Future Electronics | CG5 Series 108 V 5 kA Core 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 90 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2300 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 90V FREE | 0 |
|
$2.6259 / $2.8885 | RFQ |
Part Details for CG590
CG590 CAD Models
CG590 Part Data Attributes
|
CG590
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG590
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |