Part Details for CG590L-02 by Littelfuse Inc
Overview of CG590L-02 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG590L-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CG590L-02-ND
|
DigiKey | GDT 90V 5KA 2 POLE THROUGH HOLE Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-CG590L-02
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V Formed GP RoHS: Compliant | 0 |
|
$1.2900 / $1.4600 | Order Now |
Part Details for CG590L-02
CG590L-02 CAD Models
CG590L-02 Part Data Attributes
|
CG590L-02
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG590L-02
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for CG590L-02
This table gives cross-reference parts and alternative options found for CG590L-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG590L-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG590LTR | Surge Protection Circuit, PACKAGE-2 | Littelfuse Inc | CG590L-02 vs CG590LTR |
CG590L-03TR | Surge Protection Circuit, PACKAGE-2 | Littelfuse Inc | CG590L-02 vs CG590L-03TR |