CG590L
Description: Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2

Overview of CG590L by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CG590L by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76R0891
Newark Gas Discharge Tube, 2 Pol, 500A, 700V, Product Range:Cg5 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Through Hole, Impulse Discharge Current:500A, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Littelfuse CG590L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.1000
  • 10 $2.8000
  • 25 $2.5300
  • 50 $2.2600
  • 100 $1.9200
  • 500 $1.5700
$1.5700 / $3.1000 Buy Now
DISTI # 02AC9246
Newark Gas Discharge Tube, 90V, 5Ka, Th, Product Range:Cg5 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Through Hole, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Littelfuse CG590L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.5700
$1.5700 Buy Now
DISTI # 30K6829
Newark Gas Discharge Tube, 2P, 5Ka, 700V, Full Reel, Product Range:Cg5 Series, Dc Breakover Voltage:90V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:500V, Breakdown Voltage:113V, Capacitance:1Pf Rohs Compliant: Yes |Littelfuse CG590L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.3600
  • 2,000 $1.3300
  • 4,000 $1.2800
  • 6,000 $1.2300
$1.2300 / $1.3600 Buy Now
DISTI # F2747CT-ND
DigiKey GDT 90V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3326
In Stock
  • 1 $2.8600
  • 5 $2.3800
  • 10 $2.2010
  • 50 $1.8330
  • 100 $1.6936
  • 250 $1.5245
  • 500 $1.4073
  • 1,000 $1.2984
  • 2,000 $1.2415
$1.2415 / $2.8600 Buy Now
DISTI # 576-CG590L
Mouser Electronics Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 90V NOM RoHS: Compliant 4858
  • 1 $2.3800
  • 10 $2.2100
  • 25 $1.8400
  • 100 $1.7000
  • 250 $1.5300
  • 500 $1.4200
$1.4200 / $2.3800 Buy Now
DISTI # 70184222
RS ARRESTOR, 90 V (MIN.) (BREAKDOWN), RUGGED CERAMIC-METAL PACKAGE, 1 PF (MAX.) | Littelfuse CG590L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $3.0400
  • 5,000 $2.8900
  • 10,000 $2.7400
  • 20,000 $2.5800
$2.5800 / $3.0400 RFQ
Future Electronics CG5 Series 108 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel 0
Reel
  • 1,000 $1.2800
  • 2,000 $1.2600
  • 3,000 $1.2500
  • 4,000 $1.2400
  • 5,000 $1.2200
$1.2200 / $1.2800 Buy Now
Future Electronics CG5 Series 108 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel 0
Reel
  • 1,000 $1.2800
  • 2,000 $1.2600
  • 3,000 $1.2500
  • 4,000 $1.2400
  • 5,000 $1.2200
$1.2200 / $1.2800 Buy Now
DISTI # CG590L
TTI Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 90V NOM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 4000
In Stock
  • 1,000 $1.3000
  • 2,000 $1.2400
$1.2400 / $1.3000 Buy Now
Ozdisan Elektronik GAS DISCHARGE TUBE GDT 5KA 90V THT 0
  • 1 $3.4258
  • 1,000 $3.1144
$3.1144 / $3.4258 RFQ

CAD Models for CG590L by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CG590L by Littelfuse Inc

CG590L
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT, PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
LITTELFUSE
JESD-30 Code
O-XALF-W2
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. CG590L
    Littelfuse Inc
    Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
    VS

Alternate Parts for CG590L

This table gives cross-reference parts and alternative options found for CG590L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG590L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CG590LS Surge Protection Circuit, PACKAGE-2 Littelfuse Inc CG590L vs CG590LS
CG590LSTR Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 Littelfuse Inc CG590L vs CG590LSTR
CG590L-03 CG590L-03 Littelfuse Inc CG590L vs CG590L-03
CG590L-02 Surge Protection Circuit, PACKAGE-2 Littelfuse Inc CG590L vs CG590L-02
Part Number Description Manufacturer Compare
EHV63-H25T7 TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2 TDK Epcos CG590L vs EHV63-H25T7
EHV63-H25B1 Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 TDK Corporation CG590L vs EHV63-H25B1
CG590LS Surge Protection Circuit, PACKAGE-2 Littelfuse Inc CG590L vs CG590LS
EHV63-H25B2 Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 TDK Corporation CG590L vs EHV63-H25B2
CG590LTR Surge Protection Circuit, PACKAGE-2 Littelfuse Inc CG590L vs CG590LTR

Related Parts for CG590L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CG590L by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CG590L by Littelfuse Inc

Select Manufacturer
Which Manufacturer of CG590L would you like to use for your alert(s)?
  • Please alert me when CG590L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CG590L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CG590L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CG590L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CG590L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CG590L by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: