Part Details for CG590LTR by Littelfuse Inc
Overview of CG590LTR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG590LTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5063
|
Newark | T&r/Two Electrode High Voltage Surge Arrestors Rohs Compliant: Yes |Littelfuse CG590LTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.4900 | Buy Now |
DISTI #
F10883CT-ND
|
DigiKey | GDT 90V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$1.1502 / $2.6600 | Buy Now |
DISTI #
576-CG590LTR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V NOMINAL GP S.A. STANDARD RoHS: Compliant | 1000 |
|
$1.3200 / $2.2200 | Buy Now |
|
Future Electronics | CG5 Series 108 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 1000Reel |
|
$1.1100 / $1.1600 | Buy Now |
|
Future Electronics | CG5 Series 108 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.1100 / $1.1600 | Buy Now |
DISTI #
84346151
|
Verical | Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 1000 |
|
$1.1484 | Buy Now |
DISTI #
CG590LTR
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V NOMINAL GP S.A. STANDARD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1600 / $1.2300 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 90V THT | 0 |
|
$2.8765 / $3.1641 | RFQ |
Part Details for CG590LTR
CG590LTR CAD Models
CG590LTR Part Data Attributes
|
CG590LTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG590LTR
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CG590LTR
This table gives cross-reference parts and alternative options found for CG590LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG590LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG590L-03 | CG590L-03 | Littelfuse Inc | CG590LTR vs CG590L-03 |