-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDT 145V 3KA SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2734
|
Newark | Gp Standard S.a. 145V Smt/ Tr |Littelfuse CG6145SM Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.2600 | Buy Now |
DISTI #
F7387CT-ND
|
DigiKey | GDT 145V 3KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1759 In Stock |
|
$1.0384 / $2.6200 | Buy Now |
DISTI #
576-CG6145SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 145V SMD Ultra Low 0.3pF RoHS: Compliant | 0 |
|
$1.0700 / $1.1200 | Order Now |
|
Future Electronics | Gas Discharge Tube 145 V 3000A (3kA) 2 Pole Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2900 / $1.5400 | Buy Now |
|
Bristol Electronics | 1889 |
|
RFQ | ||
DISTI #
CG6145SM
|
TME | Arrester: surge arrester, SMD, Ø4x4.5mm, 145V, 1GΩ, 3kA, GDT Min Qty: 2000 | 0 |
|
$1.5800 | RFQ |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 145V SMT | 0 |
|
$2.5053 / $2.7558 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG6145SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG6145SM
Littelfuse Inc
GDT 145V 3KA SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMD-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-XDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |