There are no models available for this part yet.
Overview of CG6350SM by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CG6350SM by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC2738
|
Newark | Gp Standard S.a. 350V Smt/ Tr |Littelfuse CG6350SM RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.2600 | Buy Now | |
DISTI #
F7391CT-ND
|
DigiKey | GDT 350V 3KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4327 In Stock |
|
$1.0281 / $2.4100 | Buy Now | |
DISTI #
576-CG6350SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V SMD Ultra Low 0.3pF RoHS: Compliant | 0 |
|
$1.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now | ||
DISTI #
80932119
|
Verical | Gas Discharge Tubes 350VDC 3 kADC 3 AAC 0.3pF Solder Pad SMD RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1830 | Americas - 1428 |
|
$0.9624 / $1.5971 | Buy Now | |
Bristol Electronics | 2000 |
|
RFQ | ||||
DISTI #
C1S425203509501
|
Chip1Stop | Surge Arrestors RoHS: Compliant | 1428 |
|
$1.1000 / $1.8168 | Buy Now | |
DISTI #
C1S425201150693
|
Chip1Stop | Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes | 1 |
|
$1.8350 | Buy Now | |
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 350V SMT | 0 |
|
$2.5778 / $2.8356 | RFQ |
CAD Models for CG6350SM by Littelfuse Inc
Part Data Attributes for CG6350SM by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-30 Code
|
R-XDSS-N2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DSS
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
YES
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for CG6350SM
-
GTCS36-750M-R10-2Telecom Protection Circuits
-
SMCJ58CA-13Transient Suppressors
-
S1GB-13-FRectifier Diodes
-
B82725A2163N020Fixed Inductors
-
ATMEGA328P-AUMicrocontrollers
-
IRFU13N20DPBFPower Field-Effect Transistors
-
2920L185DRNon-linear Resistors
-
P0473NLTData Line Filters
-
TLC2272AIDOperational Amplifiers